Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-446
- Mfr. Part No.:
- 1620149
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.38
(exc. VAT)
£14.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.38 |
*price indicative
- RS Stock No.:
- 281-446
- Mfr. Part No.:
- 1620149
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed for efficient signal transmission in a variety of applications. This robust connector not only supports flexible on site assembly but also ensures a high degree of protection against environmental factors. Its shielded design and consistent EMC protection make it ideal for demanding conditions. The product features a crimp connection that provides temperature and vibration resistance, ensuring reliable operation over time.
Vibration and temperature resistant assembly enhances reliability
IP67 rated degree of protection ideal for harsh environments
Constructed from high quality materials for durability
Suitable for flexible on site assembly to meet various needs
Crimp connection type facilitates straightforward installation
Effective EMC protection for uninterrupted signal transmission
IP67 rated degree of protection ideal for harsh environments
Constructed from high quality materials for durability
Suitable for flexible on site assembly to meet various needs
Crimp connection type facilitates straightforward installation
Effective EMC protection for uninterrupted signal transmission
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
