Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-334
- Mfr. Part No.:
- 1624055
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-334
- Mfr. Part No.:
- 1624055
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 17 | ||
| Mounting Type Front Mount | ||
| Connector Size M23 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP67 | ||
| Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector, designed specifically for high-performance applications, seamlessly merges advanced technology with user-friendly features. This circular connector offers exceptional reliability and a robust solution for various industrial requirements. With a shielded design and the versatility to accommodate both standard and SPEEDCON interlocks, it ensures secure connections that excel in demanding environments. Engineered for both durability and ease of installation, this connector is perfect for a wide range of applications, including signal transmission.
Ensures ease of use with a locking nut for simple positioning
Designed with a compact footprint that maximises installation space
Manufactured from high quality materials enhancing performance longevity
Accommodates a high number of insertion/withdrawal cycles for repeated use
Features a streamlined design that facilitates quick and effective maintenance
Supports a range of application requirements proving its versatility
Designed with a compact footprint that maximises installation space
Manufactured from high quality materials enhancing performance longevity
Accommodates a high number of insertion/withdrawal cycles for repeated use
Features a streamlined design that facilitates quick and effective maintenance
Supports a range of application requirements proving its versatility
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Plug IP67, CA Series
- Phoenix Contact Circular Connectors Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-17P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-17P1N122S00 Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
