Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£45.07

(exc. VAT)

£54.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.07

*price indicative

RS Stock No.:
281-116
Mfr. Part No.:
1619364
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to excel in demanding environments, offering a robust solution for reliable signal transmission. Engineered to be angled and shielded, this product is particularly suited for confined spaces, allowing for versatile installation options. Its adjustable cable outlet direction ensures adaptability for various applications, enhancing the ease of use in the field. With superior protection against environmental factors, this connector is a dependable choice for industrial applications where safety and efficiency are paramount.

Angled design optimizes space utilization
Adjustable cable outlet direction enhances flexibility for installation
High degree of protection ensures safe operation in challenging conditions
Fast locking mechanism reduces setup time and improves connection reliability
Crafted for vibration resistance and temperature resilience which ensuring longevity
Versatile connector suitable for a variety of applications

Related links