Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-112
- Mfr. Part No.:
- 1619343
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.96
(exc. VAT)
£59.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.96 |
*price indicative
- RS Stock No.:
- 281-112
- Mfr. Part No.:
- 1619343
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from phoenix contact is expertly designed to meet the demands of modern connectivity solutions. This angled, shielded connector is engineered for applications requiring secure and reliable signal transmission in confined spaces. With a robust construction and adjustable cable outlet direction, it adapts seamlessly to various installation scenarios.
Angled design facilitates use in tight spaces
Adjustable outlet direction enhances versatility
High degree of protection ensures safe operation
Compatible with flexible on site assembly needs
Provides reliable EMC protection for signal integrity
Solder connection supports a variety of wire types
Adjustable outlet direction enhances versatility
High degree of protection ensures safe operation
Compatible with flexible on site assembly needs
Provides reliable EMC protection for signal integrity
Solder connection supports a variety of wire types
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
