Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£46.10

(exc. VAT)

£55.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.10

*price indicative

RS Stock No.:
281-110
Mfr. Part No.:
1619337
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is engineered for compact spaces and versatile applications. Featuring a robust crimp connection, it guarantees reliable signal transmission under varying environmental conditions. Its adjustable cable outlet direction further enhances adaptability, making it an ideal solution for intricate assemblies where space is limited. With a focus on operational efficiency, this connector meets stringent EMC protection standards, ensuring minimal signal interference.

High degree of protection ensures safe field use
Supports flexible on site assembly capabilities
Consistent EMC protection for reliable signal transmission
Vibration and temperature resistant crimping connection
Compatible with crimp contacts for customized configurations
Constructed from resilient materials to enhance durability
Suitable for a wide ambient temperature range for operational flexibility
Designed for easy integration into existing systems

Related links