Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, IP66, QPD Series

Subtotal (1 unit)*

£28.74

(exc. VAT)

£34.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.74

*price indicative

RS Stock No.:
281-002
Mfr. Part No.:
1410392
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Cable Mount

IP Rating

IP66

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed-Through, 4+PE positions, suitable for wire sizes from 2.5 mm² to 6.0 mm², rated for 690 V and 40 A. Features a QUICKON nut, black color, and a M25 connection thread. Includes 5 welded 6.0 mm² cable wires, 0.5 meters long, with flat-cut ends, and is designed for cable diameters between 9 mm and 14 mm.

IDC connection

Related links