Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.38

(exc. VAT)

£60.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.38

*price indicative

RS Stock No.:
280-532
Mfr. Part No.:
1620208
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector designed to excel in confined spaces while ensuring robust performance. This connector stands out for its shielded design, enhancing signal integrity by minimizing electromagnetic interference. Built for flexibility, it provides an adjustable cable outlet direction, making it suitable for various applications. With a high degree of protection rated at IP67, it guarantees reliable use in challenging field conditions.

Adjustable cable outlet direction offers versatility for different configurations
Proven solder connection technology ensures dependable signal transmission
Compatible with various litz wires for connection flexibility
Temperature resilience extends operational reliability across a range of environments
Solid construction materials ensure durability and longevity
Easy on site assembly streamlines installation processes

Related links