Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-500
- Mfr. Part No.:
- 1619434
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.25
(exc. VAT)
£60.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.25 |
*price indicative
- RS Stock No.:
- 280-500
- Mfr. Part No.:
- 1619434
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for versatility and reliability in various applications. Its angled outlet provides a practical solution for tight spaces, ensuring efficient connectivity without compromising on performance. Engineered to shield against interference, this connector enhances signal integrity, making it ideal for environments where reliable data transmission is critical. Its robust construction features a metallic housing, secured with a SPEEDCON locking mechanism, guaranteeing a strong connection while facilitating easy installation.
High degree of protection ensures functionality in adverse conditions
Made from durable materials for enhanced longevity
Capable of withstanding extreme temperature ranges
Adaptable cable outlet direction caters to diverse application needs
Maintains signal integrity with effective EMC protection
Proven solder connection technology simplifies assembly
Made from durable materials for enhanced longevity
Capable of withstanding extreme temperature ranges
Adaptable cable outlet direction caters to diverse application needs
Maintains signal integrity with effective EMC protection
Proven solder connection technology simplifies assembly
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
