Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-498
- Mfr. Part No.:
- 1619428
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.18
(exc. VAT)
£54.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.18 |
*price indicative
- RS Stock No.:
- 280-498
- Mfr. Part No.:
- 1619428
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is specifically designed to excel in confined spaces, offering robust performance and adaptability for various applications. Engineered for secure and reliable transmission of signals, it ensures safety in challenging environments with a high degree of protection. The cable connector features a crimp connection method that stands up to vibrations and temperature fluctuations, making it ideal for demanding field conditions. Moreover, it incorporates the innovative SPEEDCON fast locking system, significantly reducing connection time while maintaining consistent EMC protection.
Flexible cable outlet direction enhances adaptability for various projects
Provides a high degree of protection for safe usage outdoors
Incorporates a fast locking system that reduces assembly time
Ensures consistent electromagnetic compatibility for effective signal transmission
Constructed to withstand vibrations and extreme temperatures
Sustainable fulfilling EU RoHS substance requirements
Provides a high degree of protection for safe usage outdoors
Incorporates a fast locking system that reduces assembly time
Ensures consistent electromagnetic compatibility for effective signal transmission
Constructed to withstand vibrations and extreme temperatures
Sustainable fulfilling EU RoHS substance requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
