Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-645
- Mfr. Part No.:
- 1619450
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.19
(exc. VAT)
£59.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.19 |
*price indicative
- RS Stock No.:
- 270-645
- Mfr. Part No.:
- 1619450
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for robust, reliable connections in confined spaces. Engineered for flexibility, this connector features an adjustable cable outlet direction, making it versatile for various applications. With its high degree of protection, it ensures safe operation even in demanding environments. The innovative SPEEDCON fast locking system significantly reduces connection times, while its proven solder connection technology accommodates a variety of litz wires.
Angled design optimizes space utilization
Customizable outlet direction enhances adaptability
High protection rating assures environmental safety
Facilitates quick and easy on site assembly
Ensures seamless signal integrity through advanced EMC shielding
Reduces assembly time with user friendly locking mechanism
Durable materials ensure longevity and performance in harsh conditions
Customizable outlet direction enhances adaptability
High protection rating assures environmental safety
Facilitates quick and easy on site assembly
Ensures seamless signal integrity through advanced EMC shielding
Reduces assembly time with user friendly locking mechanism
Durable materials ensure longevity and performance in harsh conditions
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
