Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-440
- Mfr. Part No.:
- 1619424
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.04
(exc. VAT)
£58.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.04 |
*price indicative
- RS Stock No.:
- 270-440
- Mfr. Part No.:
- 1619424
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is an expertly engineered solution designed for versatile applications in confined spaces. With its angled design and robust, shielded construction, this connector ensures reliable performance and effective signal transmission in challenging environments. Crafted for simple on site assembly, it allows for quick adjustments in cable outlet direction, catering to various installation needs.
Facilitates quick connecting processes with SPEEDCON technology
Ensures secure signal transmission with consistent EMC protection
Proven solder connection technology increases reliability
Constructed with high quality materials for increased durability
Meets stringent industry standards for safety and performance
Offers comprehensive compatibility with a variety of applications
Ensures secure signal transmission with consistent EMC protection
Proven solder connection technology increases reliability
Constructed with high quality materials for increased durability
Meets stringent industry standards for safety and performance
Offers comprehensive compatibility with a variety of applications
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
