Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£48.98

(exc. VAT)

£58.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.98

*price indicative

RS Stock No.:
270-433
Mfr. Part No.:
1619398
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector from the CA series stands out with its innovative angled design, allowing for optimal usage in confined spaces. Engineered for versatility, this connector is adept at accommodating various applications through its adjustable cable outlet direction, ensuring straightforward assembly in the field. With a robust metal housing and a high degree of protection, it promises reliability in challenging environments.

Offers high level of protection for reliable outdoor use
Designed for efficient on site assembly
Ensures consistent EMC protection for safe signal transmission
Incorporates SPEEDCON technology for quick and easy connections
Reliable solder connection compatible with diverse litz wires

Related links