Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
 - 270-430
 - Mfr. Part No.:
 - 1619392
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£45.11
(exc. VAT)
£54.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £45.11 | 
*price indicative
- RS Stock No.:
 - 270-430
 - Mfr. Part No.:
 - 1619392
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 7  | ||
Mounting Type Cable  | ||
Connector Size M23  | ||
Plug/Socket Socket  | ||
Contact Gender Female  | ||
IP Rating IP67  | ||
Series CA  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Cable Connector offers a reliable solution for various cable connection applications with its angled design and robust construction. Engineered for environments requiring dependable signal transmission, this connector features a high degree of protection, making it suitable for use in harsh conditions. The innovative SPEEDCON locking system ensures quick connections, significantly reducing assembly time.
High degree of protection ensures durability in challenging environments
Crimp connection provides resilience against vibration and extreme temperatures
Adjustable cable outlet direction enhances application adaptability
Specially designed for flexible on site assembly and ease of use
Supports a wide ambient temperature range for varied operational settings
Crimp connection provides resilience against vibration and extreme temperatures
Adjustable cable outlet direction enhances application adaptability
Specially designed for flexible on site assembly and ease of use
Supports a wide ambient temperature range for varied operational settings
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Plug IP67, CA Series
 - Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 - Phoenix Contact Circular Connector Cable Socket IP67, CA Series
 
