Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£48.93

(exc. VAT)

£58.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.93

*price indicative

RS Stock No.:
270-427
Mfr. Part No.:
1619372
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector exemplifies cutting edge engineering, designed for optimal performance in confined spaces. Boasting an angled plug configuration, it facilitates easy installation in tight environments while maintaining robust shielding to ensure signal integrity. Its versatile design allows for adaptability in various applications, equipped with an adjustable cable outlet direction for customized routing.

High degree of protection ensures reliable performance in harsh environments
SPEEDCON system enables quick and secure connections
Proven solder connection technology caters to various litz wire types
EMC protection guarantees consistent signal transmission
Designed for easy on site assembly for enhanced productivity

Related links