Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.34

(exc. VAT)

£60.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.34

*price indicative

RS Stock No.:
270-421
Mfr. Part No.:
1619349
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is an essential component designed for reliable connectivity in challenging environments. Featuring an angled design, this connector allows for efficient space utilization and accommodates various applications with adjustable cable outlet direction. Its robust metal housing ensures consistent performance in outdoor conditions, while the high degree of protection guarantees safe usage, making it ideal for demanding applications.

Maintains strong electromagnetic compatibility for dependable signal transmission
Allows quick and convenient onsite assembly for less downtime
Utilizes solder connection technology for a secure fit with various wire types
Supports a wide range of cable diameters for versatile applications

Related links