Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 270-402
- Mfr. Part No.:
- 1623324
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.56 |
*price indicative
- RS Stock No.:
- 270-402
- Mfr. Part No.:
- 1623324
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Cable Connector is engineered for a multitude of applications, combining data, signal, and power transmission in a robust design. Featuring a SPEEDCON fast locking system, it significantly reduces connection time, making it ideal for demanding environments. Its sophisticated construction accommodates a range of cable diameters, providing flexibility while maintaining superior electrical integrity. Whether in factory automation or communications, this connector guarantees safe and efficient connectivity for streamlined operations.
High degree of protection ensures safe usage in challenging environments
Mechanical coding prevents mismatched connections
Suitable for outdoor applications with dedicated protection against elements
Robust construction materials enhance durability and longevity
Designed for use by qualified personnel which ensuring compliance with safety regulations
Maintains consistent EMC protection for industrial applications
Mechanical coding prevents mismatched connections
Suitable for outdoor applications with dedicated protection against elements
Robust construction materials enhance durability and longevity
Designed for use by qualified personnel which ensuring compliance with safety regulations
Maintains consistent EMC protection for industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
