Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 270-299
- Mfr. Part No.:
- 1624033
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.45
(exc. VAT)
£22.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.45 |
*price indicative
- RS Stock No.:
- 270-299
- Mfr. Part No.:
- 1624033
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector designed for front mounting applications. Its robust construction ensures reliable operation in demanding environments, thanks to its dust and waterproof IP67 rating. This connector is particularly suited for signal transmission, featuring a crimp connection that guarantees a vibration- and temperature-resistant assembly.
Supports vibration resistant crimp connections for durability
Offers easy positioning via a locking nut
Environmental compliance with EU RoHS standards
Accommodates a wide range of ambient conditions ideal for various settings
Offers easy positioning via a locking nut
Environmental compliance with EU RoHS standards
Accommodates a wide range of ambient conditions ideal for various settings
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
