Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-352
- Mfr. Part No.:
- 1620256
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.88
(exc. VAT)
£55.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.88 |
*price indicative
- RS Stock No.:
- 269-352
- Mfr. Part No.:
- 1620256
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector embodies exceptional versatility and durability, tailored for demanding environments. Designed with an angled configuration, it fits seamlessly into restricted spaces while maintaining superior performance. This connector offers a robust crimp connection method, ensuring secure signal transmission with exceptional resistance to vibration and temperature variations. Improved with a high degree of protection, it is perfect for outdoor applications, guaranteeing reliability even in challenging conditions.
Adaptable outlet direction caters to multiple installation needs
Vibration resistant connection enhances long term reliability
Temperature resistant assembly maintains performance across conditions
Order information simplifies procurement of additional components
Vibration resistant connection enhances long term reliability
Temperature resistant assembly maintains performance across conditions
Order information simplifies procurement of additional components
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series