Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-323
- Mfr. Part No.:
- 1619601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.84
(exc. VAT)
£37.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.84 |
*price indicative
- RS Stock No.:
- 269-323
- Mfr. Part No.:
- 1619601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for reliability and optimal performance in demanding environments. With its robust construction and high degree of protection, this connector ensures secure connections even in challenging conditions. Featuring the innovative SPEEDCON locking system, it allows for quick and easy assembly, significantly reducing installation time.
High degree of protection for safe field use
Easy and flexible on site assembly with SPEEDCON system
Enhanced EMC protection ensures reliable signal transmission
Proven solder connection technology suits various wire types
Suitable for a wide range of ambient temperature conditions
Easy and flexible on site assembly with SPEEDCON system
Enhanced EMC protection ensures reliable signal transmission
Proven solder connection technology suits various wire types
Suitable for a wide range of ambient temperature conditions
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
