Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 269-318
- Mfr. Part No.:
- 1619448
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.92
(exc. VAT)
£53.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £44.92 |
*price indicative
- RS Stock No.:
- 269-318
- Mfr. Part No.:
- 1619448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed to facilitate efficient and reliable connections in confined spaces. With a robust construction and a high degree of protection, it ensures safe operation in various environments. The innovative SPEEDCON locking system dramatically reduces connection times, making it an ideal choice for both permanent and temporary installations. Featuring a versatile design, this connector can be adapted for multiple applications, allowing users to adjust the cable outlet direction to suit their specific needs.
Designed for easy adaptation to various installation requirements
Ensures safe and reliable operation in challenging environments
Offers consistent electromagnetic compatibility for superior signal integrity
Provides a straightforward solution for quick and efficient connections
Constructed with materials that resist vibrations and temperature changes
Ensures safe and reliable operation in challenging environments
Offers consistent electromagnetic compatibility for superior signal integrity
Provides a straightforward solution for quick and efficient connections
Constructed with materials that resist vibrations and temperature changes
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series