Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 269-096
- Mfr. Part No.:
- 1623332
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.71 |
*price indicative
- RS Stock No.:
- 269-096
- Mfr. Part No.:
- 1623332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for seamless integration and reliable performance in industrial environments. With its robust build and advanced features, it enables the simultaneous transmission of signals, data, and power through a single connector. The connector employs a SPEEDCON fast locking system, significantly reducing connection time while ensuring secure attachment.
Complies with safety regulations to ensure the secure operation
Facilitates easy integration with existing systems and components
Offers extensive compatibility across different industrial applications
Facilitates easy integration with existing systems and components
Offers extensive compatibility across different industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Bosch Diamond Tipped Tile Drill Bit
