Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-765
- Mfr. Part No.:
- 1620260
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.48
(exc. VAT)
£54.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.48 |
*price indicative
- RS Stock No.:
- 268-765
- Mfr. Part No.:
- 1620260
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is an innovative solution designed for versatile connectivity in challenging environments. Engineered to thrive in confined spaces, this angled connector ensures reliable performance while accommodating various applications through its adjustable cable outlet direction. Its robust construction promises safe usage in the field, fortified by a high degree of protection and consistent EMC shielding for dependable signal transmission.
Angled design optimizes space requirements
Adjustable outlet direction enhances application versatility
Robust build guarantees safety in outdoor environments
Facilitates easy onsite assembly for convenience
Delivers consistent electromagnetic compatibility protection
Adjustable outlet direction enhances application versatility
Robust build guarantees safety in outdoor environments
Facilitates easy onsite assembly for convenience
Delivers consistent electromagnetic compatibility protection
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
