Amphenol NEXUS Technologies Industrial Circular Connector, 3 Contacts, In-Line, Socket, Female, IP68, IP69K, NX-K10YAR
- RS Stock No.:
- 216-005
- Mfr. Part No.:
- NX-K10YAR-P03WJG0-0000
- Brand:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
£73.83
(exc. VAT)
£88.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.83 |
*price indicative
- RS Stock No.:
- 216-005
- Mfr. Part No.:
- NX-K10YAR-P03WJG0-0000
- Brand:
- Amphenol NEXUS Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | In-Line | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | NX-K10YAR | |
| Voltage | 4kV | |
| Shell Size | 47 mm | |
| Minimum Operating Temperature | -51°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type In-Line | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series NX-K10YAR | ||
Voltage 4kV | ||
Shell Size 47 mm | ||
Minimum Operating Temperature -51°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated Brass | ||
The Amphenol NEXUS Technologies connector features an ingress rating of IP68 for 1 meter and IP69k when mated. It operates within a temperature range of -51°C to 125°C. The connector has a corrosion resistance of 96-hour salt fog and a mechanical endurance of 5000 mating cycles. The contact resistance is less than 5mOhm for both pin to pin and shell to shell. The insulation resistance is greater than 100MOhm.
Shielding effectiveness greater than 65dB
Contact material gold plated brass alloy
Related links
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Female IP69K, NX-K10YAR
- Amphenol NEXUS Technologies Connector Cable Female IP69K, RANGER Series
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A11YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
- Amphenol NEXUS Technologies Industrial Circular Connector In-Line Male IP69K, NX-A10YAR
