Amphenol NEXUS Technologies Connector, 9 Contacts, Cable Mount, 0 Connector, Socket, Female, IP68, IP69K, RANGER Series

Subtotal (1 unit)*

£83.40

(exc. VAT)

£100.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.40

*price indicative

RS Stock No.:
216-752
Mfr. Part No.:
NX-K10YAR-P09WCD0-0000
Brand:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Number of Contacts

9

Mounting Type

Cable Mount

Connector Size

0

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

RANGER

COO (Country of Origin):
IN
The Amphenol NEXUS Technologies Receptacle designed for quick and easy mating and unmating, making it ideal for soldier worn and harsh environment applications. This rugged, lightweight, multipurpose connector is suitable for both signal and power applications. Multi pin configurations will be available soon, expanding its versatility for demanding use cases.

IP6K8 and IP6K9K rating
Operating temperature from 51°C to 125°C
Mating cycles is 5000

Related links