Brad from Molex Cordset, 5 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series

Subtotal (1 unit)*

£73.57

(exc. VAT)

£88.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.57

*price indicative

RS Stock No.:
181-108
Mfr. Part No.:
1205010104
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug, Socket

Contact Gender

Female to Male

IP Rating

IP67

Series

120501

The Molex. Micro-Change Double-Ended L-Coded cordsets provide reliable, high-performance connections for industrial applications. Designed with rugged durability and precision, these circular industrial cordsets ensure secure, stable power and signal transmission in demanding environments.

IPC 1752A Class C
IPC 1752A Class D

Related links