Brad from Molex Cordset, 5 Contacts, Cable Mount, M12 Connector, Plug and Socket, Female to Male, IP67, 120501 Series
- RS Stock No.:
- 181-107
- Mfr. Part No.:
- 1205010101
- Brand:
- Brad from Molex
Bulk discount available
Subtotal (1 unit)*
£41.53
(exc. VAT)
£49.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £41.53 |
| 10 + | £38.21 |
*price indicative
- RS Stock No.:
- 181-107
- Mfr. Part No.:
- 1205010101
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female to Male | |
| IP Rating | IP67 | |
| Series | 120501 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female to Male | ||
IP Rating IP67 | ||
Series 120501 | ||
The Molex. Micro-Change Double-Ended L-Coded cordsets provide reliable, high-performance connections for industrial applications. Designed with rugged durability and precision, these circular industrial cordsets ensure secure, stable power and signal transmission in demanding environments.
IPC 1752A Class C
IPC 1752A Class D
IPC 1752A Class D
Related links
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- Brad from Molex Cordset Cable Mount Plug and Socket IP67, 120501 Series
- Brad from Molex Cordset Cable Mount Socket IP67, 120500 Series
- Brad from Molex Cordset Cable Mount Plug IP67, 120500 Series
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
