HARTING Circular Connector, 1 Contacts, M23 Connector, Socket, Female, Circular Connectors M23 Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.17£0.634
5 +£2.91£0.582

*price indicative

RS Stock No.:
162-456
Mfr. Part No.:
09151006201
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Series

Circular Connectors M23

Related links