TE Connectivity Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-0595
Mfr. Part No.:
2273120-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Length

1.5m

Sheath Material

PUR

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Minimum Bend Radius

43 mm

American Wire Gauge

22 AWG

Outer Diameter

4.3mm

Priced to Clear

Yes

Insulation Material

PP

Standards Met

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Cable Shape

Multicore

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
DE