TE Connectivity Cable assembly, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-0533
Mfr. Part No.:
2273100-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

1.5m

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Shielding

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

Priced to Clear

Yes

Insulation Material

PP

Standards Met

CSA, ELV Compliant, EN 60560, RoHS, UL

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80 °C

Minimum Bend Radius

59 mm

Outer Diameter

5.9mm

American Wire Gauge

22

Maximum Operating Temperature

+80°C