Harting Sensor Actuator Cable, 7.5m
- RS Stock No.:
- 707-3939
- Mfr. Part No.:
- 21035157404
- Brand:
- HARTING
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.95
(exc. VAT)
£56.34
(inc. VAT)
- RS Stock No.:
- 707-3939
- Mfr. Part No.:
- 21035157404
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Black | |
| Length | 7.5m | |
| Sheath Material | PUR | |
| Coding | A | |
| American Wire Gauge | 22 AWG | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Black | ||
Length 7.5m | ||
Sheath Material PUR | ||
Coding A | ||
American Wire Gauge 22 AWG | ||
- COO (Country of Origin):
- DE
