TE Connectivity Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-6522
Mfr. Part No.:
1-2273097-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

3

Cross Sectional Area

0.34 mm²

Length

1.5m

Sheath Colour

Grey

Sheath Material

PUR

Coding

A

Shielding

Shielded

Voltage Rating

60 V ac/dc

Current Rating

4 A

IP Rating

IP65, IP67

American Wire Gauge

22 AWG

Maximum Operating Temperature

+80°C

Standards Met

CSA, ELV Compliant, EN 60540, RoHS Compliant, UL

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80 °C

Insulation Material

PVC

Minimum Bend Radius

59 mm

Outer Diameter

5.9mm