TE Connectivity Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 124-8923
- Mfr. Part No.:
- 9-2834000-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8923
- Mfr. Part No.:
- 9-2834000-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 9-283400 | |
| Number of Cores | 2 | |
| Sheath Material | Rubber | |
| Length | 1.5m | |
| Sheath Colour | Black | |
| Current Rating | 7 A | |
| Voltage Rating | 300 V ac/dc | |
| IP Rating | IP67, IP68 | |
| Operating Temperature Range | -25 → +80 °C | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | UL, UL 94V-0 | |
| Cable Shape | Multicore | |
| Conductor Material | Copper | |
| Outer Diameter | 6.6mm | |
| American Wire Gauge | 18 AWG | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 9-283400 | ||
Number of Cores 2 | ||
Sheath Material Rubber | ||
Length 1.5m | ||
Sheath Colour Black | ||
Current Rating 7 A | ||
Voltage Rating 300 V ac/dc | ||
IP Rating IP67, IP68 | ||
Operating Temperature Range -25 → +80 °C | ||
Minimum Operating Temperature -25°C | ||
Standards Met UL, UL 94V-0 | ||
Cable Shape Multicore | ||
Conductor Material Copper | ||
Outer Diameter 6.6mm | ||
American Wire Gauge 18 AWG | ||
Maximum Operating Temperature +80°C | ||
