KEMET Inductor Kit, 28 pieces

Stock information currently inaccessible
RS Stock No.:
166-3232
Mfr. Part No.:
MCI-ENG-KIT-01
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Number of Pieces

28

Operating Temperature Range

-20 °C → +120 °C

Maximum Inductance

1.5µH

Minimum Inductance

120nH

COO (Country of Origin):
VN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy