Dialight Red Panel Mount Indicator, 24V dc, 25.4mm Mounting Hole Size, IP66
- RS Stock No.:
- 890-7158
- Mfr. Part No.:
- 556-1504-304F
- Brand:
- Dialight
Stock information currently inaccessible
- RS Stock No.:
- 890-7158
- Mfr. Part No.:
- 556-1504-304F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| IP Rating | IP66 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Current Rating | 46mA | |
| Length | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage Rating 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
IP Rating IP66 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Current Rating 46mA | ||
Length 46.2mm | ||
- COO (Country of Origin):
- MX
