Dialight Yellow Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination
- RS Stock No.:
- 890-1563
- Mfr. Part No.:
- 557-1705-203F
- Brand:
- Dialight
Subtotal (1 unit)*
£19.14
(exc. VAT)
£22.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.14 |
*price indicative
- RS Stock No.:
- 890-1563
- Mfr. Part No.:
- 557-1705-203F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| Bezel Colour | Black | |
| Length | 35.6mm | |
| Mount Hole Size | 17.5 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Lead Wire | ||
Bezel Colour Black | ||
Length 35.6mm | ||
Mount Hole Size 17.5 mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 17.5mm, Panel Mount, 557 Series
The 557 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic instrument panels, safety applications, vending machines and many more.
Features:
RoHS Compliant
Daylight Viewable
Tamper-proof / Designed for high durability
Long life, up to 100k hours
Uniform illumination
Low profile flat lens design
Related links
- Dialight Red Panel Mount Indicator 80mA, Lead Wire Termination
- Dialight 557 Series Lead Wire Termination 24V dc, 17.5 mm
- Dialight 557 Series Lead Wire Termination 24V dc, 17.5 mm
- APEM Yellow Panel Mount Indicator 20mA, Lead Wire Termination
- APEM Yellow Panel Mount Indicator 20mA, Lead Wire Termination
- RS PRO Yellow Panel Mount Indicator 20mA Recessed
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
