APEM Yellow Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.43

(exc. VAT)

£5.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 45 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.43
10 - 24£4.08
25 - 49£3.91
50 - 99£3.75
100 +£3.45

*price indicative

Packaging Options:
RS Stock No.:
786-3779
Mfr. Part No.:
QS83XXY24
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Voltage

24V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Lead Wire

Bezel Colour

Yellow

Length

28mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

Apem 8mm Snap-In Panel Mount LED Indicators - QS Series


Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.

8mm panel cut-out size (tolerance +0.1 and -0.05mm)

Front panel snap-in mounting requires no additional hardware

Coloured diffused flat lenses

Available colours: red, green, yellow, blue, orange, white (clear) and flashing red

Voltage range: 2Vdc - 220Vac

Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)

Standard intensity diffused LEDs or high brightness LEDs for daylight viewing

UL496 recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy