Oxley Green Panel Mount Indicator, 24V ac, 15mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 374-0931
- Mfr. Part No.:
- OXL/CLH/63/B/P/24AC/FL30/GN
- Brand:
- Oxley
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.22
(exc. VAT)
£17.06
(inc. VAT)
- RS Stock No.:
- 374-0931
- Mfr. Part No.:
- OXL/CLH/63/B/P/24AC/FL30/GN
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage | 24V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 15.8mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage 24V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 15.8mm | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley LED 6.4 mm IP66 24V ac
- Oxley Green Panel Mount Indicator Lead Wire Termination Prominent
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley Green Panel Mount Indicator 5mA IP66, Prominent
- Oxley LED 6.4 mm IP66 24V ac
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66

