Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- RS Stock No.:
- 374-0789
- Mfr. Part No.:
- OXL/CLH/63/24AC/FL30/BE
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.80
(exc. VAT)
£18.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £15.80 |
| 15 - 24 | £14.06 |
| 25 - 49 | £12.34 |
| 50 + | £10.61 |
*price indicative
- RS Stock No.:
- 374-0789
- Mfr. Part No.:
- OXL/CLH/63/24AC/FL30/BE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| IP Rating | IP66 | |
| Bezel Colour | Silver | |
| Standards/Approvals | IP66 sealed, RoHS | |
| Length | 13.5mm | |
| Series | OXL/CLH/63 Series | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
IP Rating IP66 | ||
Bezel Colour Silver | ||
Standards/Approvals IP66 sealed, RoHS | ||
Length 13.5mm | ||
Series OXL/CLH/63 Series | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm ProMinent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Yellow Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Blue Panel Mount Indicator, IP66
- Oxley OXL/CLH/63 Series Series Green Panel Mount Indicator, IP66
- Oxley LED 6.4 mm IP66 24V ac
- Oxley OXL/CLH/63 Series Panel LED, IP66
- Oxley LED 6.4 mm IP66 24V ac
- Oxley LED 6.4 mm IP66 3.6V
