Oxley Green Panel Mount Indicator, 110V ac, 5mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 361-4668
- Mfr. Part No.:
- OXL/CLH/100/P/110/FL30/GN
- Brand:
- Oxley
Subtotal (1 unit)*
£15.44
(exc. VAT)
£18.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.44 |
*price indicative
- RS Stock No.:
- 361-4668
- Mfr. Part No.:
- OXL/CLH/100/P/110/FL30/GN
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V ac | |
| Light Output Colour | Green | |
| Current | 5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 22.3mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 110V ac | ||
Light Output Colour Green | ||
Current 5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 22.3mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Green Panel Mount Indicator 5mA IP66, Flush
- Oxley Green Panel Mount Indicator Lead Wire Termination Prominent
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley Yellow Panel Mount Indicator 5mA IP66, Flush
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley Yellow Panel Mount Indicator 2.5mA IP66, Prominent
