Oxley Red Panel Mount Indicator, 20mA, Lead Wire Termination, Prominent
- RS Stock No.:
- 361-4539
- Mfr. Part No.:
- OXL/CLH/100/P/FL30/AL
- Brand:
- Oxley
Subtotal (1 unit)*
£10.84
(exc. VAT)
£13.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.84 |
*price indicative
- RS Stock No.:
- 361-4539
- Mfr. Part No.:
- OXL/CLH/100/P/FL30/AL
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 22.3mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 22.3mm | ||
Mount Hole Size 10.2 mm | ||
- COO (Country of Origin):
- GB
LED Indicators 10mm Mounting, Ultra - Bright, OXL / CLH / 100 Series
7.11mm coloured fresnel polycarbonate lens
Choice of prominent lens or low profile styles
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
300mm length wire lead connection
Life expectancy: 90000 Hours
Mounting hole size: Ø10.15mm
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley Green Panel Mount Indicator Lead Wire Termination Prominent
- Oxley LED 10.2 mm IP66 230V ac
- Oxley Blue Indicator 7.5mA Prominent
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley LED 10.2 mm IP66 12V ac
- Oxley LED 10.2 mm IP66 110V ac
