Oxley Yellow Panel Mount Indicator, 110V ac, Lead Wire Termination, IP66
- RS Stock No.:
- 361-4501
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/YW
- Brand:
- Oxley
Subtotal (1 unit)*
£14.71
(exc. VAT)
£17.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.71 |
*price indicative
- RS Stock No.:
- 361-4501
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/YW
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110V ac | |
| Light Output Colour | Yellow | |
| Current | 5mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Length | 18.7mm | |
| Mount Hole Size | 10.2 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 110V ac | ||
Light Output Colour Yellow | ||
Current 5mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Length 18.7mm | ||
Mount Hole Size 10.2 mm | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Yellow Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Green Panel Mount Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 10.2 mm
- Oxley OXL/CLH/100 Series Flying Lead Termination 110V ac 10.2 mm
