Oxley Red Panel Mount Indicator, 12V ac, 15mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 361-4315
- Mfr. Part No.:
- OXL/CLH/63/B/P/12AC/FL30/AL
- Brand:
- Oxley
Subtotal (1 unit)*
£11.75
(exc. VAT)
£14.10
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £11.75 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.94
(exc. VAT)
£14.33
(inc. VAT)
- RS Stock No.:
- 361-4315
- Mfr. Part No.:
- OXL/CLH/63/B/P/12AC/FL30/AL
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V ac | |
| Light Output Colour | Red | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 15.8mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 12V ac | ||
Light Output Colour Red | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 15.8mm | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley Red Indicator 7.5mA IP66, Prominent
- Oxley OXL/CLH/63 Series Series Panel Mount Indicator, IP66
- Oxley Green Indicator 7.5mA IP66, Prominent
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley White Panel Mount Indicator 15mA IP66, Flush
- Oxley LED 10.2 mm IP66 12V ac

