Oxley White Panel Mount Indicator, 12V ac, 15mA, Lead Wire Termination, IP66, Flush
- RS Stock No.:
- 361-4028
- Mfr. Part No.:
- OXL/CLH/63/12AC/FL30/WE
- Brand:
- Oxley
Image representative of range
Subtotal (1 unit)*
£12.30
(exc. VAT)
£14.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.30 |
*price indicative
- RS Stock No.:
- 361-4028
- Mfr. Part No.:
- OXL/CLH/63/12AC/FL30/WE
- Brand:
- Oxley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V ac | |
| Light Output Colour | White | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 13.5mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Voltage 12V ac | ||
Light Output Colour White | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 13.5mm | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley Red Panel Mount Indicator 15mA IP66, Prominent
- Oxley Yellow Panel Mount Indicator 7.5mA IP66, Flush
- Oxley Blue Panel Mount Indicator 7.5mA IP66, Flush
- Oxley White Indicator 7.5mA IP66, Prominent
- Oxley Green Panel Mount Indicator 15mA IP66, Prominent
- Oxley LED 6.4 mm IP66 12V ac
- Oxley Yellow Panel Mount Indicator 20mA IP66, Flush
- Oxley Green Indicator 7.5mA IP66, Prominent
