Marl Yellow Panel Mount Indicator, 24 V dc, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

£42.54

(exc. VAT)

£51.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£42.54
10 - 24£38.41
25 - 49£34.29
50 - 99£30.12
100 +£25.91

*price indicative

RS Stock No.:
360-5175
Mfr. Part No.:
514-111-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

Current

20mA

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

38.5mm

Mount Hole Size

12.7 mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series


10mm coloured diffused domed lens

IP67 rated

17mm bright nickel plated brass housing

Full internal encapsulation

Shock and vibration resistant

0.11in. (2.8x0.5mm) terminals

Related links