Marl Green Panel Mount Indicator, 230 V ac, Solder Tab Termination, IP67
- RS Stock No.:
- 351-4423
- Distrelec Article No.:
- 300-28-619
- Mfr. Part No.:
- 528-532-76
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£45.36
(exc. VAT)
£54.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 63 unit(s) shipping from 23 March 2026
- Plus 56 unit(s) shipping from 23 March 2026
- Plus 120 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £45.36 |
| 25 - 49 | £40.37 |
| 50 - 99 | £35.43 |
| 100 - 249 | £30.44 |
| 250 + | £25.81 |
*price indicative
- RS Stock No.:
- 351-4423
- Distrelec Article No.:
- 300-28-619
- Mfr. Part No.:
- 528-532-76
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 230 V ac | |
| Light Output Colour | Green | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Colour | Silver | |
| Length | 38mm | |
| Mount Hole Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 230 V ac | ||
Light Output Colour Green | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Colour Silver | ||
Length 38mm | ||
Mount Hole Size 13 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series
Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67

