Marl 651 Series Green Panel Mount Indicator, 24 V dc, IP67
- RS Stock No.:
- 310-7160
- Mfr. Part No.:
- 651-114-22-08
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£34.57
(exc. VAT)
£41.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 182 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £34.57 |
| 25 - 49 | £30.80 |
| 50 - 99 | £26.96 |
| 100 - 249 | £23.16 |
| 250 + | £19.67 |
*price indicative
- RS Stock No.:
- 310-7160
- Mfr. Part No.:
- 651-114-22-08
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 24 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 38.5mm | |
| Series | 651 | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 38.5mm | ||
Series 651 | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, Test Facility, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
Anode red lead, Cathode black lead, Test blue lead
10mm coloured diffused epoxy lens
17mm bezel, black anodised aluminium housing
Fully potted
Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67

