Marl 512 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 12.7 mm
- RS Stock No.:
- 310-6959
- Mfr. Part No.:
- 512-532-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£33.25
(exc. VAT)
£39.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 60 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £33.25 |
| 25 - 49 | £29.62 |
| 50 - 99 | £25.93 |
| 100 - 249 | £22.28 |
| 250 + | £18.62 |
*price indicative
- RS Stock No.:
- 310-6959
- Mfr. Part No.:
- 512-532-22
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Smoked | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 12.7 mm | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1815mcd | |
| Length | 33mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 512 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Smoked | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 12.7 mm | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1815mcd | ||
Length 33mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 512 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series
9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl 512 Series Panel Mount LED Indicator Solder Tab Termination 230V dc 12.7 mm
- Marl 508 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 8.1 mm
- Marl 528 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 13 mm
- Marl 538 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7 mm
- Marl 531 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7 mm
- Marl 514 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7 mm
- Marl 699 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7

