Marl 651 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 24V dc, IP67, 12.7

Bulk discount available

Subtotal (1 unit)*

£46.73

(exc. VAT)

£56.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14£46.73
15 - 24£42.06
25 - 49£39.25
50 - 99£35.10
100 +£31.17

*price indicative

RS Stock No.:
249-8601
Mfr. Part No.:
651-114-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Lens Colour

Green

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

Terminal Type

Solder Tab

LED Colour

Green

IP Rating

IP67

Viewing Angle

Wide

Mount Hole Size

12.7 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Standards/Approvals

RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer

Length

38.5mm

Series

651 Series

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series


All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

10mm coloured diffused domed lens

Body designed to prevent rotation

17mm bezel, black anodised aluminium housing

Fully internally potted

Shock and vibration resistant

0.11in. (2.8 x 0.5mm) terminals

Related links