Marl 651 Series Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 6V dc, IP67, 12.7
- RS Stock No.:
- 249-8522
- Mfr. Part No.:
- 651-114-20
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£40.16
(exc. VAT)
£48.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 20 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £40.16 |
| 15 - 49 | £37.96 |
| 50 - 99 | £27.83 |
| 100 + | £25.14 |
*price indicative
- RS Stock No.:
- 249-8522
- Mfr. Part No.:
- 651-114-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Maximum Supply Voltage | 6V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 41mcd | |
| Length | 38.5mm | |
| Standards/Approvals | RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer | |
| Series | 651 Series | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Green | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Maximum Supply Voltage 6V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 41mcd | ||
Length 38.5mm | ||
Standards/Approvals RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer | ||
Series 651 Series | ||
- COO (Country of Origin):
- GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67

