Marl 651 Series Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Pin Termination 5V dc, IP67, 12.7 mm
- RS Stock No.:
- 249-8500
- Mfr. Part No.:
- 651-105-20
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£42.23
(exc. VAT)
£50.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £42.23 |
| 10 - 24 | £38.09 |
| 25 - 49 | £33.95 |
| 50 - 99 | £29.90 |
| 100 + | £25.80 |
*price indicative
- RS Stock No.:
- 249-8500
- Mfr. Part No.:
- 651-105-20
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 18mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Maximum Supply Voltage | 5V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 72mcd | |
| Length | 38.5mm | |
| Standards/Approvals | RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer | |
| Series | 651 Series | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 18mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Maximum Supply Voltage 5V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 72mcd | ||
Length 38.5mm | ||
Standards/Approvals RoHS,IP67,BS EN ISO 9001:2000 Approved Manufacturer | ||
Series 651 Series | ||
- COO (Country of Origin):
- GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series
All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.
10mm coloured diffused domed lens
Body designed to prevent rotation
17mm bezel, black anodised aluminium housing
Fully internally potted
Shock and vibration resistant
0.11in. (2.8 x 0.5mm) terminals
Related links
- Marl 651 Series Series Panel Mount LED Indicator Solder Pin Termination 24V dc 12.7
- Marl Solder Tab Termination 110V ac 12.7 mm
- Marl 651 Series Series Panel Mount LED Indicator Solder Pin Termination 12V dc 12.7
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 6V dc 12.7
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7
- Marl 651 Series Series Panel Mount LED Indicator Solder Tab Termination 24V dc 12.7
- Marl Solder Tab Termination 110V ac 12.7 mm
- Marl 514 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 12.7 mm

